ifm electronic TD2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- RS Stock No.:
- 596-555
- Mfr. Part No.:
- TD2277
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€301.14
(exc. VAT)
€370.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €301.14 |
*price indicative
- RS Stock No.:
- 596-555
- Mfr. Part No.:
- TD2277
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt 1000 | |
| Output Type | 4 - 20 mA | |
| Supply Voltage | 18 → 32 V | |
| Diameter | 50 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt 1000 | ||
Output Type 4 - 20 mA | ||
Supply Voltage 18 → 32 V | ||
Diameter 50 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display offers precise monitoring of temperature ranges from -50 to 150 °C, making it ideal for diverse applications involving liquids and gases. Its robust construction includes a cylindrical stainless steel housing with excellent protection ratings, ensuring reliability in challenging environments. The device features a clear 7-segment LED display for easy reading, alongside a configurable analogue output for seamless integration into existing systems via the IO-Link communication interface. With its thoughtful design and vital accuracy measures, this transmitter is perfect for industries that demand high standards in temperature measurement and monitoring.
Resilient against extreme temperatures, functioning between -25 °C and 80 °C
Compact design with a 6 mm clamp adapter for versatile installation
1 x Pt 1000 measuring element delivers high accuracy with minimal deviation
Configurable output signal enables customization to fit various applications
Compact design with a 6 mm clamp adapter for versatile installation
1 x Pt 1000 measuring element delivers high accuracy with minimal deviation
Configurable output signal enables customization to fit various applications
Related links
- ifm electronic TD2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TA1 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TCC Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TAD Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TA2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TU3 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TU5 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TU4 Temperature Transmitter Pt 1000 Input, 8 → 32 V
