ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-708
- Mfr. Part No.:
- TCC831
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€559.93
(exc. VAT)
€688.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €559.93 |
*price indicative
- RS Stock No.:
- 596-708
- Mfr. Part No.:
- TCC831
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 61000-6-2, UL, DIN EN 68000-2-27, DIN EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 61000-6-2, UL, DIN EN 68000-2-27, DIN EN 60068-2-6 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise temperature measurement in liquids and gases, utilizing advanced technology to ensure accuracy and reliability. With a wide measuring range of -25 to 160 °C and an integrated diagnostic output, this device is perfect for demanding applications in various industrial environments. Its robust design features gold-plated contacts and stainless steel housing, ensuring durability and resistance to corrosion. The products IO-Link communication interface allows seamless integration into modern automation systems, providing real-time data and diagnostics for improved operational efficiency.
Wide measuring range from -25 to 160 °C, allowing versatile applications
Integrated IO-Link interface for easy communication and diagnostics
Gold-plated contacts enhance reliability and extend product life
Stainless steel housing ensures high resistance to corrosion and high-pressure environments
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
