ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-506
- Mfr. Part No.:
- TCC231
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€531.44
(exc. VAT)
€653.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.44 |
*price indicative
- RS Stock No.:
- 596-506
- Mfr. Part No.:
- TCC231
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | UL, DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals UL, DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise measurement and monitoring of temperatures in various applications, accommodating a broad measuring range from -25 to 160 °C (-13 to 320 °F). It integrates an IO-Link communication interface, ensuring seamless connectivity and enhanced data management. Constructed with durable materials, this device offers reliability even under challenging conditions, making it a robust choice for industrial environments. Its compact design features a gold-plated M12 connector, ensuring optimal performance while catered to diverse media including liquids and gases. With built-in safety measures such as short-circuit and overload protection, this temperature transmitter guarantees longevity and consistent accuracy.
Wide measuring range of -25 to 160 °C with high precision
Utilizes IO-Link for advanced diagnostics and easy integration
Features a robust housing made from stainless steel for durability
Compact cylindrical design accommodates tight installations
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
