ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-812
- Mfr. Part No.:
- TD2807
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€300.77
(exc. VAT)
€369.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €300.77 |
*price indicative
- RS Stock No.:
- 596-812
- Mfr. Part No.:
- TD2807
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 50.5 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 50.5 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display serves as a precise solution for monitoring temperature in various liquids and gases. Designed for industrial applications, it features a robust stainless-steel build that ensures durability and reliability even in demanding environments. With its high accuracy and configurable output signals, this device seamlessly integrates into existing systems via the IO-Link communication interface. The intuitive LED display provides real-time readings, making it ideal for on-the-spot monitoring. This advanced transmitter supports a wide measuring range, ensuring versatility in application, from food processing to chemical manufacturing, thereby streamlining operational efficiency.
High measuring range of -50 to 150 °C ensures versatility for various applications
LED display provides clear, real-time temperature readings in °C or °F
Stainless steel housing enhances durability and resistance to harsh conditions
IP 67, IP 68, and IP 69K rating guarantees protection against dust and water ingress
LED display provides clear, real-time temperature readings in °C or °F
Stainless steel housing enhances durability and resistance to harsh conditions
IP 67, IP 68, and IP 69K rating guarantees protection against dust and water ingress
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS PRO 175mm LCD Inclinometer
