ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS Stock No.:
- 596-149
- Mfr. Part No.:
- TA3445
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€280.86
(exc. VAT)
€345.46
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.86 |
*price indicative
- RS Stock No.:
- 596-149
- Mfr. Part No.:
- TA3445
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 30 V dc | |
| Output Type | Analogue | |
| Diameter | 18.8 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 30 V dc | ||
Output Type Analogue | ||
Diameter 18.8 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is a robust and reliable solution for measuring temperatures across a wide range of industrial applications. Designed to operate efficiently from -50°C to 150°C, this device delivers precise analogue output signals, ensuring that users receive accurate temperature readings for both gases and liquids. With a compact design featuring a cylindrical stainless steel housing, the transmitter is built to withstand demanding environments, boasting an IP68 and IP69K protection rating. The device is equipped with gold-plated contacts for superior durability and a measuring element compliant with DIN EN 60751 standards, promising exceptional performance and reliability. Ideal for integration in various systems, this temperature transmitter will elevate measurement accuracy in your operations.
Wide measuring range from -50°C to 150°C ensures versatility
Compact cylindrical design for easy installation in confined spaces
IP68 and IP69K protection ratings deliver exceptional resilience against dust and water ingress
Gold-plated contacts enhance durability and reduce wear over time
Compact cylindrical design for easy installation in confined spaces
IP68 and IP69K protection ratings deliver exceptional resilience against dust and water ingress
Gold-plated contacts enhance durability and reduce wear over time
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
- ifm electronic TA Temperature Transmitter PT 1000 Input, 24 V
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- RS PRO 175mm LCD Inclinometer
