Better World
Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc
- RS Stock No.:
- 220-8701
- Distrelec Article No.:
- 303-04-757
- Mfr. Part No.:
- RMPT20BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€171.11
(exc. VAT)
€210.47
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.11 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8701
- Distrelec Article No.:
- 303-04-757
- Mfr. Part No.:
- RMPT20BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | PT100 | |
| Supply Voltage | 24 V dc | |
| Diameter | 31 mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 100°C | |
| Series | Harmony Analog | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type PT100 | ||
Supply Voltage 24 V dc | ||
Diameter 31 mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 100°C | ||
Series Harmony Analog | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electrics temperature transmitter are designed to convert signals from sensors or electrical measurement devices into standard electrical signal. The Zelio Control Relays transmitter monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature. It has IP degree of protection of IP20 for terminal block and IP50 for housing. This product type is converter for optimum Pt 100 probes.
Tightening torque 0.6 to 1.1 N.m
Marking CE
Pollution degree 2 conforming to IEC 60664-1
Ambient air temperature for storage -40 to 85 °C
Marking CE
Pollution degree 2 conforming to IEC 60664-1
Ambient air temperature for storage -40 to 85 °C
Related links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc
- Schneider Electric Harmony Analog Temperature Transmitter PT 100 Input, 24 V dc
- Schneider Electric Temperature Transmitter Pt100 Input, 24 V dc
- Jumo Temperature Transmitter PT100 Input, 24 V dc
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input -25 to +85 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input - 25 °C → 85 °C
