LKMelectronic LKM 104 Temperature Transmitter PT100 Input 24V, 85 °C, -40 °C
- RS Stock No.:
- 370-8151
- Mfr. Part No.:
- LKM 104/3
- Manufacturer:
- LKMelectronic
Image representative of range
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€75.04
(exc. VAT)
€92.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €75.04 | - |
| 3 + | €71.95 | 4% |
*price indicative
- RS Stock No.:
- 370-8151
- Mfr. Part No.:
- LKM 104/3
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Diameter | 44mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 150°C | |
| Series | LKM 104 | |
| Depth | 26.5mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Diameter 44mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 150°C | ||
Series LKM 104 | ||
Depth 26.5mm | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K
Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2
Related links
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic 104 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -40 °C
