Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc, 60 °C, 0 °C
- RS Stock No.:
- 220-8702
- Distrelec Article No.:
- 303-04-758
- Mfr. Part No.:
- RMPT23BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€148.73
(exc. VAT)
€182.94
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €148.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-8702
- Distrelec Article No.:
- 303-04-758
- Mfr. Part No.:
- RMPT23BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Voltage | |
| Diameter | 31mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 100°C | |
| Series | Harmony Analog | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43760, EN/IEC 60584-1, EN/IEC 60751, EN/IEC 60947-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Voltage | ||
Diameter 31mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 100°C | ||
Series Harmony Analog | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43760, EN/IEC 60584-1, EN/IEC 60751, EN/IEC 60947-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 0 °C
- Baumer CombiTemp TFRH 2202 Temperature Transmitter PT100 Input 35V 0 °C
- RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
