Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc, 150 °C, 0 °C
- RS Stock No.:
- 921-3148
- Mfr. Part No.:
- 11188320
- Manufacturer:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-3148
- Mfr. Part No.:
- 11188320
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | FlexTop 2202 | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Maximum Supply Voltage | 28 V dc | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | 0 °C | |
| Depth | 26.3 mm | |
| Diameter | 44 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series FlexTop 2202 | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Maximum Supply Voltage 28 V dc | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature 0 °C | ||
Depth 26.3 mm | ||
Diameter 44 mm | ||
- COO (Country of Origin):
- DK
FlexTop 2202 Temperature Transmitter
Professional range of Baumer temperature transmitters from the FlexTop 2202 series. The transmitters are 4-20 mA loop powered transmitters designed for Pt100 sensors. 2, 3 or 4 wire sensors can be used. The temperature transmitters are resistant to humid environments due to them being embedded in silicone.
Sensor offset correction
Sensor error detection
2-way configuration
Related links
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 35V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input -40 °C
- Baumer CombiTemp TFRH 2202 Temperature Transmitter PT100 Input 35V 0 °C
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
