Baumer CombiTemp TFRH 2202 Temperature Transmitter PT100 Input 35V, +120 °C, 0 °C
- RS Stock No.:
- 921-3129
- Mfr. Part No.:
- TFRH-5132.2021.1065.0110.0050
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€620.23
(exc. VAT)
€762.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.23 |
*price indicative
- RS Stock No.:
- 921-3129
- Mfr. Part No.:
- TFRH-5132.2021.1065.0110.0050
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Diameter | 91mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | CombiTemp TFRH 2202 | |
| Depth | 50mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +120°C | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | FDA, EMC directive 2004/108/CE, IEC 529 (IP67/IP69K), DIN/EN/IEC 60751, EHEDG (pending), EN 61000-6-2, EN 61000-6-3, IEC60068-2-6, 3A | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Diameter 91mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series CombiTemp TFRH 2202 | ||
Depth 50mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +120°C | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals FDA, EMC directive 2004/108/CE, IEC 529 (IP67/IP69K), DIN/EN/IEC 60751, EHEDG (pending), EN 61000-6-2, EN 61000-6-3, IEC60068-2-6, 3A | ||
- COO (Country of Origin):
- DK
CombiTemp TFRH Temperature Transmitter
Professional range of Baumer temperature transmitters from the CombiTemp TFRH series. The transmitters have a built-in graphical display. 2 or 4 wire sensors can be used. The temperature transmitters are ideal for food and beverage, pharmaceutical and water treatment.
Pt100 sensor element
Head mounted
Built in graphical display
Related links
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc -40 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
