Jumo dTrans T05 Temperature Transmitter K Type Thermocouple Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 226-0479
- Mfr. Part No.:
- 707050/9-06_1200
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€195.04
(exc. VAT)
€239.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.04 |
*price indicative
- RS Stock No.:
- 226-0479
- Mfr. Part No.:
- 707050/9-06_1200
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | Current | |
| Diameter | 44mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1200°C | |
| Series | dTrans T05 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN, RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type Current | ||
Diameter 44mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1200°C | ||
Series dTrans T05 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN, RoHS, IEC | ||
Hazardous Area Certification No | ||
The Jumo transmitters record sensor signals from RTD temperature probes, thermocouples, resistance transmitters, or resistors or potentiometers. When using a resistor/potentiometer or RTD temperature probe, the sensor connection on the input side can be connected with a two-wire transmitter.
Control LED
Customer specific linearization
Configuration via USB cable
Related links
- Jumo dTrans T05 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Jumo JUMO dTRANS T01 Temperature Transmitter RTD Input 35V -40 °C
- Jumo dTRANS T01 Temperature Transmitter RTD Input 35V -40 °C
