GEORGIN TIXO Temperature Transmitter PT100 Input 28V, 85 °C, -40 °C
- RS Stock No.:
- 229-9736
- Mfr. Part No.:
- TIXO1B0-00
- Manufacturer:
- GEORGIN
Subtotal (1 box of 1 unit)*
€136.99
(exc. VAT)
€168.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €136.99 |
*price indicative
- RS Stock No.:
- 229-9736
- Mfr. Part No.:
- TIXO1B0-00
- Manufacturer:
- GEORGIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -220°C | |
| Maximum Temperature Input | 850°C | |
| Series | TIXO | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EN 61326 & CEI 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -220°C | ||
Maximum Temperature Input 850°C | ||
Series TIXO | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EN 61326 & CEI 61000-6-2 | ||
- COO (Country of Origin):
- FR
The GEORGIN temperature transmitter also known as head mounting converter requires RTD100 input. Its housing is made up of plastic.
IP 00 protection class on terminals
Response time < 2 s
ATEX certification
Related links
- GEORGIN TIXO Temperature Transmitter Universal Input 28V -40 °C
- GEORGIN TIXO Temperature Transmitter PT100 Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 30V, -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- WIKA T15 Temperature Transmitter PT100 Input -40 °C
