Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc, 100 °C, 0 °C
- RS Stock No.:
- 921-3141
- Mfr. Part No.:
- 2202-0001.C/8093
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€78.76
(exc. VAT)
€96.87
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 02 December 2026
- Plus 14 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.76 |
*price indicative
- RS Stock No.:
- 921-3141
- Mfr. Part No.:
- 2202-0001.C/8093
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 2-Wire, 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | FlexTop 2202 | |
| Depth | 26.3mm | |
| Maximum Supply Voltage | 28V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 61000-6-3, NAMUR NE21, EN 61000-6-2, EN 61326 | |
| Hazardous Area Certification | Ex ia IIC T5/T6, ATEX | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 2-Wire, 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series FlexTop 2202 | ||
Depth 26.3mm | ||
Maximum Supply Voltage 28V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 61000-6-3, NAMUR NE21, EN 61000-6-2, EN 61326 | ||
Hazardous Area Certification Ex ia IIC T5/T6, ATEX | ||
- COO (Country of Origin):
- DK
FlexTop 2202 Temperature Transmitter
Professional range of Baumer temperature transmitters from the FlexTop 2202 series. The transmitters are 4-20 mA loop powered transmitters designed for Pt100 sensors. 2, 3 or 4 wire sensors can be used. The temperature transmitters are resistant to humid environments due to them being embedded in silicone.
Sensor offset correction
Sensor error detection
2-way configuration
Related links
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc -40 °C
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input 28V dc 0 °C
- Baumer CombiTemp TFRH 2202 Temperature Transmitter PT100 Input 35V 0 °C
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input 24V dc 0 °C
- Schneider Electric RMPT Temperature Transmitter PT100 Input 24V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
- RS PRO Temperature Transmitter PT100 Input 36V dc 0 °C
