LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 274-0291
- Mfr. Part No.:
- LKM146/1
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.36 |
*price indicative
- RS Stock No.:
- 274-0291
- Mfr. Part No.:
- LKM146/1
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Diameter | 25mm | |
| Minimum Temperature Input | -30°C | |
| Maximum Temperature Input | 70°C | |
| Series | LKM | |
| Depth | 14.5mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Diameter 25mm | ||
Minimum Temperature Input -30°C | ||
Maximum Temperature Input 70°C | ||
Series LKM | ||
Depth 14.5mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is a digital programmable transmitter for resistance sensors with 4 to 20mA current output for mounting in the J head. Sensor type and measuring range can be defined by means of PC and programming cable. The sensors are operated in 2 wire circuit. Any corrections to eliminate the line resistance can be made during programming.
Reverse polarity protected
16 bit input and 14 bit output resolution
Complete encapsulation with polyurethane
Emission and noise immunity acc. to EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM Temperature Transmitter Thermocouple Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
