LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac, 85 °C, -25 °C
- RS Stock No.:
- 274-0304
- Mfr. Part No.:
- LKM224/7
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€108.30
(exc. VAT)
€133.21
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.30 |
*price indicative
- RS Stock No.:
- 274-0304
- Mfr. Part No.:
- LKM224/7
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | 0/10 V | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 200°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 26V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type 0/10 V | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 200°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 26V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for Pt100, Pt1000 temperature sensors according to DIN EN 60751 for mounting on the 35 mm DIN rail. It converts the temperature dependent resistance signal of the sensors into an output voltage signal of 0 to 10V. The output signal is highly accurate temperature linear. The transmitter is delivered from the factory calibrated to customer specifications.
Zero and span controller
Reverse polarity protected
Lead resistances is eliminated
Possible without loss of accuracy
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 to PT1000 Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter Type J Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter Resistance Input 26V ac -40 °C
