Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1866
- Mfr. Part No.:
- TMT162-E222AAABA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,644.90
(exc. VAT)
€2,023.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,644.90 |
*price indicative
- RS Stock No.:
- 287-1866
- Mfr. Part No.:
- TMT162-E222AAABA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple, RTD | |
| Output Type | 4 to 20 mA | |
| Series | iTEMP TMT162 | |
| Depth | 132.5mm | |
| Maximum Supply Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CSA IS, ATEX, IECEX, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple, RTD | ||
Output Type 4 to 20 mA | ||
Series iTEMP TMT162 | ||
Depth 132.5mm | ||
Maximum Supply Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CSA IS, ATEX, IECEX, EAC, UL | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Temperature field transmitter is a versatile device designed for electronic monitoring, conversion, and display of input signals in various industries. It offers unsurpassed reliability, accuracy, and long-term stability in critical processes. The transmitter is capable of transferring and monitoring converted signals from RTD sensors, thermocouples, resistance, and voltage signals using HART, FOUNDATION Fieldbus, or PROFIBUS PA communication protocols. With its backlit display, the TMT162 visualizes the signals and provides easy-to-read measurements and status indication. It can be directly connected in harsh process areas or hygienic applications with a field housing. The transmitter supports resistance thermometer (RTD), thermocouple (TC), resistance thermometer (Ω), and voltage transmitters (mV) inputs, making it a versatile solution for temperature measurement and control applications.
Unsurpassed reliability, accuracy, and long-term stability in critical processes
Remote configurable transmitter for easy setup and monitoring
Supports a wide range of input signals, including RTD, TC, Ω, and mV
Backlit display with large measured value, bar graph, and status indication
Diagnostics information according to NAMUR NE107
International approvals and certifications for safe operation
Galvanic isolation for enhanced safety
High reliability in harsh industrial environments with dual compartment housing
Flexible communication options with HART, FOUNDATION Fieldbus, and PROFIBUS PA
Related links
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
