Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD, Thermocouple Input 42V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1883
- Mfr. Part No.:
- TMT82-BAA2AB1A1AAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€397.01
(exc. VAT)
€488.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €397.01 |
*price indicative
- RS Stock No.:
- 287-1883
- Mfr. Part No.:
- TMT82-BAA2AB1A1AAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD, Thermocouple | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT82 | |
| Maximum Supply Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, ATEX, CSA, IECEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD, Thermocouple | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT82 | ||
Maximum Supply Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, ATEX, CSA, IECEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER highly reliable and accurate temperature transmitter designed for industrial processes that require high availability. With dual-channel functionality and SIL compliance, this transmitter is suitable for use in hazardous areas. It converts universal sensor inputs such as thermocouples or RTDs into stable and scalable 4 to 20 mA output signals, while also offering HART communication capabilities. The built-in smart sensor monitoring and diagnostic status information according to NAMUR NE 107 further enhance process safety and uptime. With international approvals such as FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL, this transmitter ensures safe operation in various environments. It is known for its robustness and long-term stability, making it a reliable choice for accurate temperature measurements and increased plant availability.
Dual-channel temperature transmitter with SIL compliance
Converts universal sensor inputs to 4-20mA output signals
HART communication protocol for easy integration
Built-in smart sensor monitoring and diagnostic status information
International approvals for safe operation in hazardous areas
Robust and long-term stable measurements for increased plant availability
Related links
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
