Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1881
- Mfr. Part No.:
- TMT82-NAA2DA1A1AAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€491.74
(exc. VAT)
€604.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.74 |
*price indicative
- RS Stock No.:
- 287-1881
- Mfr. Part No.:
- TMT82-NAA2DA1A1AAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple, RTD | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT82 | |
| Maximum Supply Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, ATEX, IECEX, CSA | |
| Hazardous Area Certification | NEPSI | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple, RTD | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT82 | ||
Maximum Supply Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, ATEX, IECEX, CSA | ||
Hazardous Area Certification NEPSI | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER highly reliable and accurate dual-channel temperature transmitter designed for use in hazardous areas. With its SIL compliance and HART communication protocol, this transmitter ensures high process safety and uptime. It converts universal sensor inputs such as thermocouples or RTD into stable and scalable 4 to 20 mA output signals. The transmitter also features smart sensor monitoring capability and diagnostic status information according to NAMUR NE 107. With international approvals including FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL, this transmitter is suitable for various applications, including marine use.
Highly reliable and accurate dual-channel temperature transmitter
SIL compliance and HART communication protocol for increased process safety and uptime
Converts thermocouples or RTD inputs into stable and scalable 4 to 20 mA output signals
Built-in smart sensor monitoring capability and diagnostic status information according to NAMUR NE 107
International approvals including FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL
Suitable for use in hazardous areas
Versatile mounting and housing options
Robust design for long-term stability
Sensor and hardware failure detection
Time-saving installation with push-in terminal technology
Related links
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
