Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1886
- Mfr. Part No.:
- TMT82-B4A2AB1A1AAA1LA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€459.79
(exc. VAT)
€565.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.79 |
*price indicative
- RS Stock No.:
- 287-1886
- Mfr. Part No.:
- TMT82-B4A2AB1A1AAA1LA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple, RTD | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT82 | |
| Maximum Supply Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, IECEX, CSA, ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple, RTD | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT82 | ||
Maximum Supply Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, IECEX, CSA, ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER highly reliable, accurate and long-term stable temperature transmitter for industrial processes requiring high availability. The versatile 2-channel device converts universal sensor inputs such as thermocouples or RTD into stable, scalable 4 to 20 mA output signals and HART communication.
Suited for use in marine applications
Installation in explosion proof field housings
Protection class up to IP68
Fits in flat-face terminal heads as per DIN EN 50446
Related links
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
