Schutzinger 12.6 mm White Quick-Release Terminal, 30 V ac, 60V dc, M8 x 0.5 Thread, 5A
- RS Stock No.:
- 609-394
- Mfr. Part No.:
- RS ESD 6554 / WS
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.09
(exc. VAT)
€3.80
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.09 |
| 10 - 24 | €2.84 |
| 25 + | €2.51 |
*price indicative
- RS Stock No.:
- 609-394
- Mfr. Part No.:
- RS ESD 6554 / WS
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | White | |
| Product Type | Quick-Release Terminal | |
| Hole Diameter | 12.6mm | |
| Current | 5A | |
| Thread Size | M8 x 0.5 | |
| Voltage | 30V ac, 60V ac | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Maximum Panel Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour White | ||
Product Type Quick-Release Terminal | ||
Hole Diameter 12.6mm | ||
Current 5A | ||
Thread Size M8 x 0.5 | ||
Voltage 30V ac, 60V ac | ||
Insulated Yes | ||
Body Material Polyamide | ||
Maximum Panel Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Quick-release Terminal is a fully insulated connector designed for metal panels with a thickness of 0.8 mm to 4 mm. It allows front insertion through a 6 mm x 3.7 mm window, ensuring fast and secure connections.
Nickel plated contact part
Polyamide insulation
-25 °C to +90 °C operating temperature
Related links
- Schutzinger 12.6 mm Brown Quick-Release Terminal 60V dc 5A
- Schutzinger 12.6 mm Blue 30 V ac M8 x 0.5 Thread, 5A
- Schutzinger White Terminal Post 5A
- Schutzinger 12 mm Orange Quick-Release Terminal 60V dc 16A
- Schutzinger 12.5 mm Black 30 V ac PG7 Thread, 16A
- Schutzinger 6.2 mm Orange Safety Quick-Release Terminal 60V dc, 16A
- Schutzinger 4 mm Orange Safety Quick-Release Terminal 60V dc, 16A
- Schutzinger 4 mm Red 30 V ac 16A
