Schutzinger 12.6 mm Blue, Black Quick-Release Terminal, 30 V ac, 60V dc, M8 x 0.5 Thread, 5A

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€3.09

(exc. VAT)

€3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.09-
10 - 24€2.848%
25 +€2.5118%

*price indicative

RS Stock No.:
609-393
Mfr. Part No.:
RS ESD 6554 / GNGE
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Quick-Release Terminal

Colour

Blue, Black

Hole Diameter

12.6mm

Current

5A

Thread Size

M8 x 0.5

Voltage

30V ac, 60V ac

Insulated

Yes

Body Material

Polyamide

Maximum Panel Thickness

4mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Quick-release Terminal is a fully insulated connector designed for metal panels with a thickness of 0.8 mm to 4 mm. It allows front insertion through a 6 mm x 3.7 mm window, ensuring fast and secure connections.

Nickel plated contact part

Polyamide insulation

-25 °C to +90 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy