Schutzinger 12.5 mm Green Safety Quick-Release Terminal, 300V, PG7 Thread, 16A
- RS Stock No.:
- 609-397
- Mfr. Part No.:
- RS ESD 798 / GN
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.40 |
| 10 - 24 | €4.96 |
| 25 + | €4.38 |
*price indicative
- RS Stock No.:
- 609-397
- Mfr. Part No.:
- RS ESD 798 / GN
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Safety Quick-Release Terminal | |
| Colour | Green | |
| Hole Diameter | 12.5mm | |
| Current | 16A | |
| Thread Size | PG7 | |
| Voltage | 300V | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Maximum Panel Thickness | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Safety Quick-Release Terminal | ||
Colour Green | ||
Hole Diameter 12.5mm | ||
Current 16A | ||
Thread Size PG7 | ||
Voltage 300V | ||
Insulated Yes | ||
Body Material Polyamide | ||
Maximum Panel Thickness 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety Quick-Release Terminal is a fully insulated connector designed for metal panels with a thickness of 0.8 mm to 7 mm. It ensures safe and reliable connections through an 8 mm x 4 mm insertion window, ideal for secure and efficient wiring.
Nickel plated contact part
Polyamide insulation
-25 °C to +90 °C operating temperature
Related links
- Schutzinger 12.5 mm Red 300V 16A
- Schutzinger 12.5 mm Yellow Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Blue Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Orange Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Black 30 V ac PG7 Thread, 16A
- Schutzinger 12 mm Orange Quick-Release Terminal 60V dc 16A
- Schutzinger Black Terminal Post 16A
- Schutzinger 6.2 mm Orange Safety Quick-Release Terminal 60V dc, 16A
