Schutzinger 12.5 mm Red, Black Safety Quick-Release Terminal, 300V, PG7 Thread, 16A

Get a bulk buy discount

Add 10 more to save €4.40

View bulk pricing options

Subtotal (1 unit)*

€5.40

(exc. VAT)

€6.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€5.40-
10 - 24€4.96€4.40
25 +€4.38€25.50

*price indicative

RS Stock No.:
609-399
Mfr. Part No.:
RS ESD 798 / GNGE
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Safety Quick-Release Terminal

Colour

Red, Black

Hole Diameter

12.5mm

Current

16A

Thread Size

PG7

Voltage

300V

Insulated

Yes

Body Material

Polyamide

Maximum Panel Thickness

7mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Safety Quick-Release Terminal is a fully insulated connector designed for metal panels with a thickness of 0.8 mm to 7 mm. It ensures safe and reliable connections through an 8 mm x 4 mm insertion window, ideal for secure and efficient wiring.

Nickel plated contact part

Polyamide insulation

-25 °C to +90 °C operating temperature

Related links