Schutzinger Yellow Terminal Post
- RS Stock No.:
- 179-6929
- Mfr. Part No.:
- SDK 800 / GE
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.63 |
| 10 - 24 | €11.05 |
| 25 - 49 | €10.46 |
| 50 + | €9.89 |
*price indicative
- RS Stock No.:
- 179-6929
- Mfr. Part No.:
- SDK 800 / GE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Product Type | Terminal Post | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Product Type Terminal Post | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Safety Quick-Release Terminal
Fully Insulated for Metal Panels
Related links
- Schutzinger Yellow Terminal Post 70V dc
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Yellow Terminal Post, 60V
- Schutzinger Red Terminal Post
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger Green Terminal Post
- Schutzinger 4 mm Yellow Terminal Post 16A
- Schutzinger Yellow Test Terminal
