Schutzinger Red Terminal Post
- RS Stock No.:
- 179-6932
- Mfr. Part No.:
- SDK 800 / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.88 |
| 10 - 24 | €11.29 |
| 25 - 49 | €10.69 |
| 50 + | €10.10 |
*price indicative
- RS Stock No.:
- 179-6932
- Mfr. Part No.:
- SDK 800 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Product Type Terminal Post | ||
- COO (Country of Origin):
- DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.
Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.
The Strong Compression Spring Guarantees Good Contact.
Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.
The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.
Safety Quick-Release Terminal
Fully Insulated for Metal Panels
Related links
- Schutzinger Red Terminal Post
- Schutzinger Red Terminal Post 70V dc
- Schutzinger Yellow Terminal Post
- Schutzinger Green Terminal Post
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Red Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger Red Terminal Post 60V dc
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
