Hirschmann Test & Measurement 4 mm Black Terminal Post, 60V dc, M6 x 0.75 Thread, 63A
- RS Stock No.:
- 190-2593
- Mfr. Part No.:
- 930136100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€5,951.54
(exc. VAT)
€7,320.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | €5,951.54 | €5.952 |
| 2 - 3 | €5,653.97 | €5.654 |
| 4 + | €5,255.21 | €5.255 |
*price indicative
- RS Stock No.:
- 190-2593
- Mfr. Part No.:
- 930136100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Terminal Post | |
| Colour | Black | |
| Hole Diameter | 4mm | |
| Current | 63A | |
| Thread Size | M6 x 0.75 | |
| Voltage | 60V dc | |
| Insulated | Yes | |
| Body Material | Phenolic Resin | |
| Maximum Panel Thickness | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Terminal Post | ||
Colour Black | ||
Hole Diameter 4mm | ||
Current 63A | ||
Thread Size M6 x 0.75 | ||
Voltage 60V dc | ||
Insulated Yes | ||
Body Material Phenolic Resin | ||
Maximum Panel Thickness 3.5mm | ||
Standards/Approvals No | ||




Hirschmann Test & Measurement Test Socket
The Hirschmann Test & Measurement black chassis mount test socket has gold plating, a pole clamp-claw edge, captive-insulated head and an insulating ring. It incorporates a 4mm socket and an M6 x 0.75mm threaded nickel-plated brass bolt with a transverse hole of 2.6mm diameter for wire connection. It has a voltage rating of 30VAC/60VDC and a current rating of 63A.
Features and Benefits
Screw mounting
Hole diameter of 4mm
Body material is phenolic resin
Maximum panel thickness of 3.5mm
Contact resistance is 2mohm
Certifications
CAT I
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Hirschmann Test & Measurement 4 mm Black Terminal Post M6 x 0.75 Thread, 63A
- Hirschmann Test & Measurement 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Black Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Blue Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Yellow Terminal Post M6 x 0.75 Thread, 63A
- RS PRO 4 mm Black Terminal Post 4BA Thread, 15A
