Keystone 1.4 mm Silver Terminal Post
- RS Stock No.:
- 204-2674
- Mfr. Part No.:
- 1045
- Manufacturer:
- Keystone
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2674
- Mfr. Part No.:
- 1045
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Hole Diameter | 1.4 mm | |
| Colour | Silver | |
| Product Type | Terminal Post | |
| Body Material | Phosphor Bronze, Nylon | |
| Insulated | Yes | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Hole Diameter 1.4 mm | ||
Colour Silver | ||
Product Type Terminal Post | ||
Body Material Phosphor Bronze, Nylon | ||
Insulated Yes | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US

2.67 mm angled tab
2.67 mm tab to connect Faston terminals.
Facilitates mounting test accessories.
Related links
- HARWIN 2.11 mm Silver Terminal Post
- RS PRO 1.02 mm Silver Terminal Post
- Staubli 3 mm Silver Terminal Post, M6 Thread
- Staubli 8 mm Silver Terminal Post 240A
- Staubli 5 mm Silver Terminal Post 100A
- Staubli 3 mm Silver Terminal Post 55A
- Staubli Silver Terminal Post, M6 Thread
- Keystone 1.6 mm Black Terminal Post
