Get a bulk buy discount
Add 50 more to save €1.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.482 | €4.82 | - |
| 50 - 190 | €0.457 | €4.57 | €1.25 |
| 200 - 340 | €0.424 | €4.24 | €11.60 |
| 350 - 740 | €0.401 | €4.01 | €28.35 |
| 750 + | €0.383 | €3.83 | €74.25 |
*price indicative
- RS Stock No.:
- 909-4326
- Mfr. Part No.:
- H2072Z01
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Terminal Post | |
| Colour | Silver | |
| Hole Diameter | 2.11mm | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 1.6mm | |
| Height Above Panel | 6.52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Terminal Post | ||
Colour Silver | ||
Hole Diameter 2.11mm | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 1.6mm | ||
Height Above Panel 6.52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Harwin Slotted Turret PCB Terminal
Turned PCB though hole mounting slotted turret terminal with a triple turret design. This PCB mount slotted turret terminal features swaging for a secure mechanical connection and is for use on PCB with a 1.6mm thickness. The mounting hold diameter for this turret terminal is 2.01 to 2.11mm.
Harwin PCB Terminals
Related links
- RS PRO 1.02 mm Silver Terminal Post
- Keystone 1.4 mm Silver Terminal Post
- Staubli 3 mm Silver Terminal Post, M6 Thread
- Staubli 3 mm Silver Terminal Post 55A
- Staubli 8 mm Silver Terminal Post 240A
- Staubli 5 mm Silver Terminal Post 100A
- Staubli Silver Terminal Post, M6 Thread
- HARWIN 1.78 mm Gold Terminal Post
