Vero Technologies 1.32 mm Terminal Post
- RS Stock No.:
- 508-0758
- Mfr. Part No.:
- 20-313142
- Manufacturer:
- Vero Technologies
Get a bulk buy discount
Add 1000 more to save €9.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€21.90
(exc. VAT)
€26.90
(inc. VAT)
In Stock
- Plus 10,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.219 | €21.90 | - |
| 1000 - 1900 | €0.21 | €21.00 | €9.00 |
| 2000 - 4900 | €0.203 | €20.30 | €32.00 |
| 5000 + | €0.186 | €18.60 | €165.00 |
*price indicative
- RS Stock No.:
- 508-0758
- Mfr. Part No.:
- 20-313142
- Manufacturer:
- Vero Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.32mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | RoHS, BS2873 | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Product Type Terminal Post | ||
Hole Diameter 1.32mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals RoHS, BS2873 | ||
- COO (Country of Origin):
- GB
Connection loops for PCBs
This assembly is designed to act as a connection terminal on a printed circuit board (fixing an oscilloscope probe, etc.).
The special shape of the spring means the terminal can be inserted into a metal hole without damaging the latter. The terminal stays in place even if the board is returned for wave soldering. The sintered glass bead can withstand a maximum temperature of +475 °C.
Related links
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.32 mm Black Terminal Post
- Vero Technologies 1.32 mm Red Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Vero Technologies 1.02 mm Red Terminal Post
- Vero Technologies 1.02 mm Black Terminal Post
- Vero Technologies 1 mm White Terminal Post
- Vero Technologies Terminal Post
