Schutzinger 4 mm Blue Terminal Post, 30V, 16A
- RS Stock No.:
- 753-1725
- Mfr. Part No.:
- SDK 5230 / BL
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.36
(exc. VAT)
€22.58
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.36 |
| 10 - 24 | €17.45 |
| 25 - 49 | €16.52 |
| 50 + | €15.61 |
*price indicative
- RS Stock No.:
- 753-1725
- Mfr. Part No.:
- SDK 5230 / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Terminal Post | |
| Hole Diameter | 4mm | |
| Current | 16A | |
| Voltage | 30V | |
| Body Material | Polyamide 66 | |
| Maximum Panel Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Terminal Post | ||
Hole Diameter 4mm | ||
Current 16A | ||
Voltage 30V | ||
Body Material Polyamide 66 | ||
Maximum Panel Thickness 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors SDK 5230 Series, Fully insulated, Panel Mount
A range of Schutzinger panel mount CAT II terminal connectors with a 12.5mm x 4mm safety window and are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 5230 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation - body material PA6.6
Protected Insertion window 12mm x 4mm
Rated voltage 300V / CAT II
Panel mount thickness 5mm max.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger 4 mm Green Terminal Post 16A
- Schutzinger 4 mm Yellow Terminal Post 16A
- Schutzinger 6.2 mm Blue Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Blue Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Blue Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Blue Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger Blue Terminal Post 70V dc
- Schutzinger Black Terminal Post
