Staubli Female Test Connector Adapter With Brass contacts
- RS Stock No.:
- 102-9131
- Mfr. Part No.:
- 66.9694-22
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €8.76 |
| 15 - 49 | €7.92 |
| 50 - 99 | €7.07 |
| 100 - 249 | €6.43 |
| 250 + | €5.99 |
*price indicative
- RS Stock No.:
- 102-9131
- Mfr. Part No.:
- 66.9694-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Connector Gender A | Female | |
| Contact Material | Brass | |
| Connector Type A | Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Connector Gender A Female | ||
Contact Material Brass | ||
Connector Type A Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Staubli plug adapter is a right angled adapter made of brass with spring loaded and with rigid insulating sleeve. This right angle plug adapter is suitable for instruments with front panel socket where the lead can be fitted with maximum convenience.
Diameter: 4mm
Related links
- Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Green, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Blue, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Yellow, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Phoenix Contact Blue Female Test Connector Adapter With Brass contacts
