Phoenix Contact Blue Female Test Connector Adapter With Brass contacts
- RS Stock No.:
- 254-4844
- Mfr. Part No.:
- 3026434
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.58 | €1.458 |
*price indicative
- RS Stock No.:
- 254-4844
- Mfr. Part No.:
- 3026434
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Product Type | Test Connector Adapter | |
| Connector Gender A | Female | |
| Contact Material | Brass | |
| Connector Type A | Screw | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Product Type Test Connector Adapter | ||
Connector Gender A Female | ||
Contact Material Brass | ||
Connector Type A Screw | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Female test connector test socket PSBJ is used in place of the normal bridge screw and ensures the voltage pick-off on a bridged group of terminals. The test sockets are tailored to the special applications encountered in the power supply industry.
Female test connector
Color blue
Related links
- Phoenix Contact Transparent Female Test Connector Adapter With Brass contacts
- Phoenix Contact Yellow Female Test Connector Adapter With Brass contacts
- Phoenix Contact Red Female Test Connector Adapter With Brass contacts
- Phoenix Contact Black Female Test Connector Adapter With Brass contacts
- Staubli Blue, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Female Test Connector Adapter With Brass contacts
- Fluke Black Female Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated
