Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- RS Stock No.:
- 455-472
- Distrelec Article No.:
- 304-37-454
- Mfr. Part No.:
- 66.9123-21
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 75 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.12
(exc. VAT)
€24.75
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | €4.024 | €20.12 | - |
| 75 - 245 | €3.864 | €19.32 | 3% |
| 250 - 495 | €3.66 | €18.30 | 9% |
| 500 - 1245 | €3.584 | €17.92 | 10% |
| 1250 + | €3.506 | €17.53 | 12% |
*price indicative
- RS Stock No.:
- 455-472
- Distrelec Article No.:
- 304-37-454
- Mfr. Part No.:
- 66.9123-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Product Type | Test Connector Adapter | |
| Connector Gender A | Female | |
| Current | 32A | |
| Connector Gender B | Female | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Standards/Approvals | IEC EN 61010031, CE, UL | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Product Type Test Connector Adapter | ||
Connector Gender A Female | ||
Current 32A | ||
Connector Gender B Female | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Standards/Approvals IEC EN 61010031, CE, UL | ||
- COO (Country of Origin):
- DE
Adaptor – Female-to-Female, CAT II - XHK Series
Suitable for shrouded and un-shrouded plugs. Enable an extension of test leads and probes. Voltage rating: 1000V, (CAT II), 32A.
Related links
- Staubli Black Female Banana Coupler With Brass contacts and Nickel Plated
- Staubli Black, Female Test Connector Adapter - Socket Size: 4mm
- Staubli Black 6 mm
- Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Fluke Red Beryllium Copper Alloy contacts and Nickel, Gold Plated
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
