Hirschmann Test & Measurement Black Male Test Connector Adapter With Beryllium Copper contacts and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€3.46
15 - 49€3.25
50 - 99€3.13
100 - 249€3.02
250 +€2.33

*price indicative

RS Stock No.:
103-0024
Distrelec Article No.:
140-21-345
Mfr. Part No.:
973599100-
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Connector Adapter

Colour

Black

Connector Size A

4 mm

Current

6A

Connector Gender A

Male

Connector Size B

2 mm

Connector Gender B

Female

Contact Material

Beryllium Copper

Contact Plating

Nickel

Voltage

60V

Connector Type A

Adapter Plug

Connector Type B

Adapter

Standards/Approvals

No

COO (Country of Origin):
DE

Adaptor Plug 4 mm → 2 mm MZS 4


This adaptor plug has a 4 mm male plug and a 2 mm female connector.

4mm Adaptors


Temperature range: + 50°C unless stated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy