Hirschmann Test & Measurement Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- RS Stock No.:
- 155-9244
- Distrelec Article No.:
- 304-09-346
- Mfr. Part No.:
- 973600100-
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 15 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
In Stock
- Plus 1,132 unit(s) shipping from 23 November 2026
- Plus 352 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €3.18 | - |
| 15 - 49 | €2.71 | 14% |
| 50 + | €2.40 | 24% |
*price indicative
- RS Stock No.:
- 155-9244
- Distrelec Article No.:
- 304-09-346
- Mfr. Part No.:
- 973600100-
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Connector Gender A | Male | |
| Connector Size A | 2 mm | |
| Current | 6A | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Connector Gender B | Female | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Connector Type A | Plug | |
| Connector Type B | Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Connector Gender A Male | ||
Connector Size A 2 mm | ||
Current 6A | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Connector Gender B Female | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Connector Type A Plug | ||
Connector Type B Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Adaptor Plug 2 mm → 4 mm MZS 2
Adaptor plug with Ø 2 mm pin and Ø 4 mm socket. Transfer from test leads with Ø 4 mm plugs to Ø 2 mm sockets. Contact material: nickel-plated brass.
4mm Adaptors
Temperature range: + 50°C unless stated
Related links
- Hirschmann Test & Measurement Black Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated
- Hirschmann Test & Measurement Black Male Test Terminal Screw Termination 60V dc Nickel
- Pomona Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Mueller Electric Red Nickel Plated
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Fluke Black Male Test Connector Adapter With Nickel Plated Beryllium Copper Alloy contacts and Nickel Plated
- Hirschmann Test & Measurement Red Male Test Connector Adapter With Brass contacts and Nickel Plated
