Hirschmann Test & Measurement Red Male Test Connector Adapter With Beryllium Copper contacts and Nickel Plated
- RS Stock No.:
- 103-0030
- Distrelec Article No.:
- 140-21-344
- Mfr. Part No.:
- 973599101-
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- Plus 267 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €3.44 |
| 15 - 49 | €3.22 |
| 50 - 99 | €3.11 |
| 100 - 249 | €2.98 |
| 250 + | €2.33 |
*price indicative
- RS Stock No.:
- 103-0030
- Distrelec Article No.:
- 140-21-344
- Mfr. Part No.:
- 973599101-
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Red | |
| Product Type | Test Connector Adapter | |
| Current | 6A | |
| Connector Gender A | Male | |
| Connector Size A | 4 mm | |
| Connector Gender B | Female | |
| Connector Size B | 2 mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Nickel | |
| Voltage | 60V | |
| Connector Type A | Adapter Plug | |
| Connector Type B | Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Red | ||
Product Type Test Connector Adapter | ||
Current 6A | ||
Connector Gender A Male | ||
Connector Size A 4 mm | ||
Connector Gender B Female | ||
Connector Size B 2 mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Nickel | ||
Voltage 60V | ||
Connector Type A Adapter Plug | ||
Connector Type B Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Adaptor Plug 4 mm → 2 mm MZS 4
This adaptor plug has a 4 mm male plug and a 2 mm female connector.
4mm Adaptors
Temperature range: + 50°C unless stated
Related links
- Hirschmann Test & Measurement Black Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated
- Hirschmann Test & Measurement Red Male Test Connector Adapter With Brass contacts and Nickel Plated
- Hirschmann Test & Measurement Red Male Test Terminal Screw Termination 60V dc Nickel
- Fluke Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated Plated
- Mueller Electric Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel over Gold Plated
- Hirschmann Test & Measurement Red Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Fluke Black Female Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
