Staubli Green Banana Coupler With Brass contacts
- RS Stock No.:
- 139-3540
- Distrelec Article No.:
- 304-31-195
- Mfr. Part No.:
- 66.9123-25
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
In Stock
- 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.57 | €5.14 |
| 20 - 48 | €2.275 | €4.55 |
| 50 - 98 | €1.98 | €3.96 |
| 100 + | €1.915 | €3.83 |
*price indicative
- RS Stock No.:
- 139-3540
- Distrelec Article No.:
- 304-31-195
- Mfr. Part No.:
- 66.9123-25
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green | |
| Product Type | Banana Coupler | |
| Current | 32A | |
| Contact Material | Brass | |
| Voltage | 1kV | |
| Connector Type A | Banana Coupler | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green | ||
Product Type Banana Coupler | ||
Current 32A | ||
Contact Material Brass | ||
Voltage 1kV | ||
Connector Type A Banana Coupler | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Staubli XHK Series 4 mm Lead Couplers
XHK series 4 mm lead couplers made from brass with a rigid insulation sleeve. These lead couplers have a 1000 V, CAT II / 32 A ratings and are designed to accept 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these XHK series lead couplers are colour coded to aid with identification
Features and Benefits
• Colour coded rigid insulation sleeve
• 1000 V, CAT II / 32 A rating
Related links
- Staubli Yellow Banana Coupler With Brass contacts
- Staubli Blue Banana Coupler With Brass contacts
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Staubli Black Female Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Green Banana Coupler With Brass contacts and Nickel Plated
- Staubli Green, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- RS PRO Blue Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Yellow Banana Coupler With Brass contacts and Nickel Plated
