Staubli Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- RS Stock No.:
- 283-5462
- Distrelec Article No.:
- 301-36-248
- Mfr. Part No.:
- 24.0162-21
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
- Plus 1,445 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.19 |
*price indicative
- RS Stock No.:
- 283-5462
- Distrelec Article No.:
- 301-36-248
- Mfr. Part No.:
- 24.0162-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Current | 32A | |
| Connector Gender A | Male | |
| Connector Size A | 4 mm | |
| Connector Gender B | Female | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Connector Type A | Plug | |
| Standards/Approvals | CAT II, RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Current 32A | ||
Connector Gender A Male | ||
Connector Size A 4 mm | ||
Connector Gender B Female | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Connector Type A Plug | ||
Standards/Approvals CAT II, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Hirschmann Test & Measurement Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Mueller Electric Red Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black, Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
