Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- RS Stock No.:
- 249-4789
- Mfr. Part No.:
- RS A 40-20 Ni / SW
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.18 |
| 10 - 24 | €3.02 |
| 25 - 49 | €2.87 |
| 50 + | €2.70 |
*price indicative
- RS Stock No.:
- 249-4789
- Mfr. Part No.:
- RS A 40-20 Ni / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Banana Adapter | |
| Connector Size A | 4 mm | |
| Connector Gender A | Female | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 70V ac | |
| Connector Type A | Banana | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Banana Adapter | ||
Connector Size A 4 mm | ||
Connector Gender A Female | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
Voltage 30V ac, 70V ac | ||
Connector Type A Banana | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schutzinger Adapter has 10 A rated current and 33 VAC / 70 VDC rated voltage, for adaption from Ø 4 mm system to 2 mm system with black color.
Nickel-plated contact parts
Inline socket terminal
Insulation PA 6.6 (Polyamide)
Operating temperature from -25 °C to +80 °C
Related links
- Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Red Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Black Banana Adapter and Nickel Plated
- Schutzinger Black Female Banana Socket Solder Termination 10A, Nickel Plating
- Schutzinger Black Female Banana Socket Plug-In Termination 10A, Nickel Plating
- Schutzinger Black Female Banana Socket 1kV Nickel Plating
- Schutzinger Black Female Banana Connector Screw Termination Nickel Plating
- Schutzinger Black Female Banana Connector Tab Termination 10A, Nickel Plating
