Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- RS Stock No.:
- 249-4813
- Distrelec Article No.:
- 302-64-121
- Mfr. Part No.:
- RS SA 9225 / 63 A
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€427.25
(exc. VAT)
€525.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €427.25 | - |
| 10 - 24 | €405.89 | 4% |
| 25 - 49 | €384.53 | 9% |
| 50 + | €363.16 | 15% |
*price indicative
- RS Stock No.:
- 249-4813
- Distrelec Article No.:
- 302-64-121
- Mfr. Part No.:
- RS SA 9225 / 63 A
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Connector Size A | 4 mm | |
| Current | 36A | |
| Connector Gender A | Female | |
| Connector Size B | 2 mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 415V | |
| Connector Type B | CEE | |
| Standards/Approvals | VDE 0623, DIN EN 60309 | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Connector Size A 4 mm | ||
Current 36A | ||
Connector Gender A Female | ||
Connector Size B 2 mm | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 415V | ||
Connector Type B CEE | ||
Standards/Approvals VDE 0623, DIN EN 60309 | ||
- COO (Country of Origin):
- FR
The Schutzinger Safety adapter has 63 A rated current and 415 V CAT IV rated voltage, to adapt five Ø 4 mm safety measuring leads to CEE AC sockets, Ø 2 mm safety socket for
pilot contact.
Brass contact parts
Operating temperature from 0 °C to + 60 °C
Safety socket (5x) terminal
10 mohm transition resistance
For CEE connector systems 63 A
Rated voltage of Ø 4 mm sockets 36 A
Related links
- Schutzinger Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Female Test Connector Adapter With Brass contacts and Nickel Plated
- Fluke Black Female Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Fluke Red Beryllium Copper Alloy contacts and Nickel, Gold Plated
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Schutzinger Black Female Test Socket 1kV Nickel Plating
- Electro PJP Black Red Female Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and
- Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated
