Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 lot of 2 units)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 14€10.67€5.335-
15 - 49€10.37€5.1852%
50 - 124€10.10€5.055%
125 - 249€9.83€4.9157%
250 +€9.61€4.8059%

*price indicative

RS Stock No.:
507-1029
Mfr. Part No.:
24.0163-22
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Red

Product Type

Test Connector Adapter

Current

25A

Connector Size A

4 mm

Contact Material

Brass

Connector Size B

4 mm

Contact Plating

Nickel

Voltage

1kV

Standards/Approvals

RoHS

Safety adapters for Ø 4 mm socket


Safety adapter for Ø 4 mm socket. It can be used to ensure compliance with the standard 4 mm socket.

It is fitted without the 4 mm socket and then fixed in position by tightening a grub screw (using a hexagonal socket wrench), causing the Ø 4 mm plug to expand.

For use in education, research and development etc.

Note

  When installing the adapter, the component to be connected must be powered off.

Standards

  IEC 61010 CAT II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy