Phoenix Contact Test Connector Adapter, 10A
- RS Stock No.:
- 684-3159
- Mfr. Part No.:
- 3032774
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.18 | €1.818 |
*price indicative
- RS Stock No.:
- 684-3159
- Mfr. Part No.:
- 3032774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Connector Adapter | |
| Current | 10A | |
| Voltage | 250V | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Connector Adapter | ||
Current 10A | ||
Voltage 250V | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Phoenix Contact Test Connector Adaptor, 4mm Plug size, 250V Voltage Rating - 3032774
This test connector adaptor is designed specifically for a 4mm test plug, offering a secure and reliable connection for electrical testing. Built with a robust black exterior, this component measures 51.5mm in height and features a male connector. Suitable for high voltage applications, it provides a voltage rating of 250V.
Features & Benefits
• Securely latches onto any point in the function shaft
• Accommodates safety test plugs with a 4mm diameter
• Designed for a voltage rating of 250V and maximum load current of 10A
• Touch-proof design prevents accidental contact when in use
• Suitable for operation in temperatures ranging from -40°C to 125°C
• Made from Durable PA material ensuring longevity
Applications
• Used in testing circuits for automation equipment
• Suitable for electrical testing in mechanical systems
• Employed in various electrical test equipment setups
• Ideal for integration with Terminal blocks featuring an 8.2mm pitch
How does the touch-proof feature enhance safety during testing?
The touch-proof design ensures that users are protected from unintentional direct contact when the adaptor is in place, complying with DIN EN 50274 standards to improve overall safety during operations.
What specifications should I consider when integrating this adaptor into my test setup?
Consider the voltage rating of 250V and maximum load current of 10A to ensure compatibility with your existing configurations. Additionally, the 4mm test plug and the specification for insertion cycles should also guide your choice.
Can this adaptor be used in environments with extreme temperatures?
Yes, it is designed to operate in a temperature range from -40°C to 125°C, making it suitable for diverse environments, including industrial settings where temperature variations are common.
