Staubli Connector Test Lead 10A, 600V, Black, 1 m Lead Length
- RS Stock No.:
- 139-3604
- Mfr. Part No.:
- 65.9577-100-21
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.21 | - |
| 10 - 24 | €15.25 | 11% |
| 25 + | €13.37 | 22% |
*price indicative
- RS Stock No.:
- 139-3604
- Mfr. Part No.:
- 65.9577-100-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Colour | Black | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Orientation B | Angled | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Gold Plated | |
| Insulation Material | PVC | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Colour Black | ||
Current 10A | ||
Connector Orientation A Straight | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Orientation B Angled | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Gold Plated | ||
Insulation Material PVC | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
Staubli SLK205-W/L Series 2 mm Test Leads
SLK205-W/L series 2 mm test leads with highly flexible PVC insulated 0.5mm2 diameter cable with a 600 V, CAT III / 10 A rating. These test leads are terminated one end with a straight 2 mm MULTILAM plug and the other with a right angle 2 mm MULTILAM plug. Both these plugs have a rigid insulation sleeve. The insulation of these SLK205-W/L series 2 mm test leads is colour coded for ease of identification
Features and Benefits
• 600 V, CAT III / 10 A rating
• Colour coded insulation
• 2 mm MULTILAM plugs
• High flexible PCV cable insulation
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Related links
- Staubli Connector Test Lead 10A Red, 1 m Lead Length
- Staubli Connector Test Lead 10A Black, 1 m Lead Length
- Staubli Connector Test Lead 10A Black, 300 mm Lead Length
- Staubli Connector Test Lead 32A Black, 1 m Lead Length
- Staubli Test Lead 10A Black, 1 m Lead Length
- Schutzinger Connector Test Lead 10A Black, 1 m Lead Length
- Staubli Connector Test Lead 32A Black, 2 m Lead Length
- Staubli Test Lead Black, 1 m Lead Length
