Staubli Test Lead, 600V, Black, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.58

(exc. VAT)

€46.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€37.58
10 - 24€33.82
25 +€30.07

*price indicative

RS Stock No.:
825-1221
Mfr. Part No.:
67.9773-100-21
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

1m

Colour

Black

Connector Shrouded A

Yes

Test Lead Type

BNC Test Lead

Connector Orientation A

Straight

Voltage

600V

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Nickel Plated

Standards/Approvals

No

Insulation Material

PVC

Safety Category Voltage

300V, 600V

Safety Category Level

CAT III, CAT II

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

Touch-Protected Coaxial Safety Test Leads


A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male to female BNC connectors, 600V CAT II (300V CAT III), both variants are 100cm in length.

50Ω impedance

Capacity 113pF

Inductance 340nH

Temperature range -10 to +70 °C

Note

825-1219 , 825-1228 are male to male BNC, 825-1221 , 825-1225 are male to female BNC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy