RS PRO Test Lead 2.5A, 50V, Yellow, 250 mm Lead Length
- RS Stock No.:
- 347-221
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- Plus 297 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 347-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Connector Shrouded A | Yes | |
| Current | 2.5A | |
| Test Lead Type | Banana Plug | |
| Connector Stackable A | No | |
| Colour | Yellow | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 50V | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | CE, Reach, RoHS, UKCA | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Connector Shrouded A Yes | ||
Current 2.5A | ||
Test Lead Type Banana Plug | ||
Connector Stackable A No | ||
Colour Yellow | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 50V | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals CE, Reach, RoHS, UKCA | ||
Insulation Material PVC | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 25 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
Using PVC coaxial cable line, the standard diameter for the 2.8 mm ensures durability and flexibility
Flexible test lead sets are a perfect interface for multimeters configured with 4 mm sheathed safety jacks, enhancing compatibility
Plug and housing are molded directly to the cable in an integral one-piece design and the wire is double crimped for a long-lasting connection
Multi-leaf banana spring beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service testing
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A: Female, Shrouded
Connector B: Male, Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Yellow, 250 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 500 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 1 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 2 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 250 mm Lead Length
- RS PRO Test Lead 2.5A Black, 250 mm Lead Length
