RS PRO Test Lead 5A, 500V, Red, Black, 1 m Lead Length
- RS Stock No.:
- 441-213
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 441-213
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Connector Stackable A | No | |
| Colour | Red, Black | |
| Current | 5A | |
| Test Lead Type | Hook Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Right Angle | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | Yes | |
| Voltage | 500V | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | PVC | |
| Safety Category Voltage | 500V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Connector Stackable A No | ||
Colour Red, Black | ||
Current 5A | ||
Test Lead Type Hook Test Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation A Right Angle | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B Yes | ||
Voltage 500V | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material PVC | ||
Safety Category Voltage 500V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 100 cm Length
The RS PRO Test Lead is designed for precision testing and measurement applications. Constructed with a 50Ω PVC coaxial cable, it features high-quality BNC connectors for reliable contact. The red and black branch lines offer enhanced flexibility and durability, making it ideal for various testing environments.
Features and Benefits
BNC plug IC hook test lead: Ensures secure and accurate connections
CAT III: Provides safety for high-voltage testing environments
Operates at 500V: Suitable for a wide range of electrical applications
Supports 5A current: Handles significant current loads efficiently
Red and black colour: Easy identification and organisation
Line is a standard 100 cm in length: Offers ample reach for testing tasks
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III 500 V
Insulation Material: PVC
Connector A and B Orientation: Right Angle
Connector A and B Shrouded: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 5A Red 1.1 m Lead Length
- BK Precision Test Lead 5A Red 1 m Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
- BK Precision BNC Test Lead 10A Red 1 m Lead Length
- Teishin Electric Test Lead Black, 1 m Lead Length
- PeakTech Test Lead 10A Red 1 m Lead Length
- Schutzinger Test Lead 1.6A Red 1 m Lead Length
- RS PRO Test Lead 2.5A Black, 1 m Lead Length
