Mueller Electric Test Lead 5A, 300V, Red, Black, 1 m Lead Length
- RS Stock No.:
- 279-9589
- Distrelec Article No.:
- 303-93-558
- Mfr. Part No.:
- BU-5020-B-39-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 14 December 2026
- Plus 52 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.72 | - |
| 10 - 49 | €12.09 | 4% |
| 50 - 99 | €11.44 | 10% |
| 100 - 199 | €10.81 | 15% |
| 200 + | €10.18 | 19% |
*price indicative
- RS Stock No.:
- 279-9589
- Distrelec Article No.:
- 303-93-558
- Mfr. Part No.:
- BU-5020-B-39-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Connector Shrouded A | No | |
| Current | 5A | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Red, Black | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Voltage | 300V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS 3 compliant | |
| Contact Material | Copper Nickel Plated, Gold Plated Brass | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Connector Shrouded A No | ||
Current 5A | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Red, Black | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Voltage 300V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS 3 compliant | ||
Contact Material Copper Nickel Plated, Gold Plated Brass | ||
Insulation Material PVC | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Mueller Electric BNC Male with RG58 to 4mm Stackable Banana Plugs. It uses 20 AWG tinned copper with PVC insulation, coaxial cable, shielded, 50 ohms. It has a current rating of 5 A, voltage rating of 300 Vrms.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 5A Red 1.5 m Lead Length
- Mueller Electric Test Lead 5A Red 2 m Lead Length
- Mueller Electric Test Lead 5A Red 500 mm Lead Length
- Mueller Electric Test Lead 5A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
