Staubli Test Lead 10A, 600V, Black, 1 m Lead Length

Subtotal (1 unit)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.82

*price indicative

RS Stock No.:
564-853
Distrelec Article No.:
140-60-914
Mfr. Part No.:
65.9179-10021
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

1m

Test Lead Type

2 mm Connector Test Lead

Connector Shrouded A

No

Current

10A

Colour

Black

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated Brass

Standards/Approvals

UL, IEC EN 61010031, CE

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 600 V

Rated Current of 10 A

Safety Category CAT II

Cross Section 0.5 mm sq

Lead Length 100 cm

Lead diameter 2mm

Black Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy