RS PRO Test Lead, 80V, Red, Black, 1.1 m Lead Length
- RS Stock No.:
- 642-976
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€277.48
(exc. VAT)
€341.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.48 |
*price indicative
- RS Stock No.:
- 642-976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 1.1m | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Red, Black | |
| Voltage | 80V | |
| Standards/Approvals | RoHS, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 1.1m | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Red, Black | ||
Voltage 80V | ||
Standards/Approvals RoHS, ISO 9001 | ||
- COO (Country of Origin):
- CN
The RS Pro Test Leads are suitable for battery testers. The offsetting connection for 3 point connection is done by finding the short-circuit screw in the middle of the short-circuit board as center. Find two holes on left and right of the center which has the same distance between the two ends of the battery under test. Then insert the SENSE pins into the holes and press down the probes to let the SOURCE touch the copper foil on the PCB board to complete the 3-point connection. When performing offsetting, it is necessary to keep the probe and the short circuit board in good contact condition to avoid shaking and affect the measurement results.
4 Wire Type
Length is 1100 mm approx
Connection is Single Pin
For voltages up to 80V Max
Related links
- RS PRO Test Lead 1A Black, 1.1 m Lead Length
- RS PRO Test Lead 5A Red 1.1 m Lead Length
- RS PRO Test Lead 10A Red 1.1 m Lead Length
- GW Instek Test Lead Black, 1.1 m Lead Length
- RS PRO Test Lead Black 1.1 m Lead Length
- RS PRO Test Lead 5A Red 1 m Lead Length
- RS PRO Test Lead 4A Black 1 m Lead Length
- RS PRO Test Lead 10A Red, 1 m Lead Length
