GW Instek Test Lead, Red, Black, 1.1 m Lead Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€277.48

(exc. VAT)

€341.30

(inc. VAT)

RS Stock No.:
284-4473
Distrelec Article No.:
301-49-374
Mfr. Part No.:
GBM-02
Manufacturer:
GW Instek
Find similar products by selecting one or more attributes.
Select all

Brand

GW Instek

Product Type

Test Lead

Lead Length

1.1m

Test Lead Type

Single Pin Test Leads

Connector Shrouded A

No

Colour

Red, Black

Connector Orientation A

Straight

Connector Stackable A

No

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Stackable B

No

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The single-pin test lead described consists of two contacts in which contact A, equipped with 4x Banana Plug connectors, each measuring 4 mm in diameter, for establishing electrical connections, and Contact B, comprising 2x single-pin connectors designed for precise and reliable connections. This test lead is specifically designed for use with GW Instek GBM-3000 Series Battery Meters, facilitating accurate voltage and current measurements by ensuring secure connections between the meters and the circuit or battery under test.

Overall length 1.1 m

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy